
09308 | |
|---|---|
DigiKey Part Number | 1568-09308-ND |
Manufacturer | |
Manufacturer Product Number | 09308 |
Description | SWITCH TRACKBALL DIGITAL |
Customer Reference | |
Detailed Description | Trackball, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Trackball, 2 - Axis | |
Actuator Type | Trackball | |
Switch Function | 360° Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | - | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |


