Red 628nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08862

DigiKey Part Number
1568-08862-ND
Manufacturer
Manufacturer Product Number
08862
Description
LED RED T/H 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 628nm LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
10mm, T-3 1/8
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
80mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
10.80mm Dia
Height (Max)
13.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.85000$1.85
Manufacturers Standard Package