
08374 | |
|---|---|
DigiKey Part Number | 1568-08374-ND |
Manufacturer | |
Manufacturer Product Number | 08374 |
Description | RES 10K OHM 1/6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.167W, 1/6W Through Hole Resistor Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | - | |
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |

