
08347 | |
|---|---|
DigiKey Part Number | 1568-08347-ND |
Manufacturer | |
Manufacturer Product Number | 08347 |
Description | QUAD-BAND CELLULAR ANTENNA SMA |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt SMA Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 859MHz, 920MHz, 1.795GHz, 1.92GHz | |
Frequency Range | 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 4 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.750" (196.85mm) | |
Applications | General Purpose | |
Base Product Number |

