RF BeiDou, GLONASS, GNSS, GPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19029

DigiKey Part Number
1568-19029-ND
Manufacturer
Manufacturer Product Number
19029
Description
SPARKFUN RTK FACET
Customer Reference
Detailed Description
RF BeiDou, GLONASS, GNSS, GPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
-
Modulation or Protocol
BeiDou, GLONASS, GNSS, GPS
Frequency
-
Applications
GPS
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.