Thermal Pad 101.60mm x 101.60mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17054

DigiKey Part Number
1568-17054-ND
Manufacturer
Manufacturer Product Number
17054
Description
THERM TAPE 101.6MMX101.6MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermal Pad 101.60mm x 101.60mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Usage
Heat Dispersion and Transfer
Type
Tape
Shape
Square
Outline
101.60mm x 101.60mm
Thickness
0.0079" (0.200mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.95000$0.95
Manufacturers Standard Package