
15593 | |
|---|---|
DigiKey Part Number | 1568-15593-ND |
Manufacturer | |
Manufacturer Product Number | 15593 |
Description | BATT CHG USB PWR PK 5V 9V 12V 3A |
Customer Reference | |
Detailed Description | USB Power Bank Battery Charger 5V, 9V, 12V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | USB Power Bank | |
Battery Chemistry | Li Ion | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V, 9V, 12V | |
Charge Current - Max | 3A | |
Charge Time | - | |
Voltage - Input | 5V ~ 12V | |
Power - Max | 18W | |
Size / Dimension | - | |
Mounting Type | Desktop | |
Termination Style | USB Micro-B, USB C Receptacle | |
Features | - | |
Operating Temperature | - | |
Approval Agency | CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.50000 | $21.50 |

