



15420 | |
|---|---|
DigiKey Part Number | 1568-15420-ND |
Manufacturer | |
Manufacturer Product Number | 15420 |
Description | EDGE 2 DEV BOARD - ARTEMIS |
Customer Reference | |
Detailed Description | - LoRa® Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | LoRa® | |
RF Frequency | - | |
Function | Transceiver |

