
15129 | |
|---|---|
DigiKey Part Number | 1568-15129-ND |
Manufacturer | |
Manufacturer Product Number | 15129 |
Description | RF TXRX MOD 802.15.4U.FL TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 GPS, Zigbee® Transceiver Module 2.4GHz ~ 2.48GHz Antenna Not Included, U.FL Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz ~ 2.48GHz | |
Data Rate | 1Mbps | |
Power - Output | 19dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | GPIO, I2C, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 17mA | |
Current - Transmitting | 40mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.01000 | $43.01 |

