
14367 | |
|---|---|
DigiKey Part Number | 1568-14367-ND |
Manufacturer | |
Manufacturer Product Number | 14367 |
Description | BATT CHRGR USB POWER BANK 5V 1A |
Customer Reference | |
Detailed Description | USB Power Bank Battery Charger 5V 1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB Power Bank | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 1A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Desktop | |
Termination Style | USB Micro-B, USB A | |
Features | 2.5Ah Internal Battery | |
Operating Temperature | - | |
Approval Agency | - |

