3.7 V Lithium-Ion Battery Rechargeable (Secondary) 6Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 6Ah
PRT-13856
PRT-13856

13856

DigiKey Part Number
1568-13856-ND
Manufacturer
Manufacturer Product Number
13856
Description
BATTERY LITH-ION 3.7V 6AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 6Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.87" L x 2.01" W x 0.79" H (73.0mm x 51.0mm x 20.0mm)
Termination Style
JST PH Connector
Discharge Rate
1.2A
Shelf Life
-
Standard Charge Current
1.2A
Standard Charge Time
-
Weight
150 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$48.44000$48.44
Manufacturers Standard Package