



353 | |
|---|---|
DigiKey Part Number | 1528-1835-ND |
Manufacturer | |
Manufacturer Product Number | 353 |
Description | BATTERY LITH-ION 3.7V 6.6AH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 6.6Ah |
Datasheet | Datasheet |
EDA/CAD Models | 353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.72" L x 2.13" W x 0.71" H (69.0mm x 54.0mm x 18.0mm) | |
Termination Style | JST PH Connector | |
Discharge Rate | 1.25A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 4Hrs | |
Weight | 155 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |











