



13852 | |
|---|---|
DigiKey Part Number | 1568-13852-ND |
Manufacturer | |
Manufacturer Product Number | 13852 |
Description | BATTERY LITH-ION 3.7V 40MAH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 40mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" L x 0.43" W x 0.12" H (20.0mm x 11.0mm x 3.0mm) | |
Termination Style | JST PH Connector | |
Discharge Rate | 8mA | |
Shelf Life | - | |
Standard Charge Current | 8mA | |
Standard Charge Time | - | |
Weight | 5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.14000 | $7.14 |











