
13309 | |
|---|---|
DigiKey Part Number | 1568-13309-ND |
Manufacturer | |
Manufacturer Product Number | 13309 |
Description | USB CABLE EXTENSION - 1.5 FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to A Male 1.50' (457.2mm) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |

