3.7 V Lithium-Ion Battery Rechargeable (Secondary) 110mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 110mAh
PRT-13112
PRT-13112

13112

DigiKey Part Number
1568-13112-ND
Manufacturer
Manufacturer Product Number
13112
Description
BATTERY LITH-ION 3.7V 110MAH
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 110mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.10" L x 0.47" W x 0.22" H (28.0mm x 12.0mm x 5.7mm)
Termination Style
JST PH Connector
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.