3.7 V Lithium-Ion Battery Rechargeable (Secondary) 100mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1570

DigiKey Part Number
1528-1837-ND
Manufacturer
Manufacturer Product Number
1570
Description
BATTERY LITH-ION 3.7V 100MAH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 100mAh
Datasheet
 Datasheet
EDA/CAD Models
1570 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
0.45" L x 1.22" W x 0.15" H (11.5mm x 31.0mm x 3.8mm)
Termination Style
JST PH Connector
Discharge Rate
22mA
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
3 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.95000$5.95
Manufacturers Standard Package