
11521 | |
|---|---|
DigiKey Part Number | 1568-11521-ND |
Manufacturer | |
Manufacturer Product Number | 11521 |
Description | COND PAINT PEN 10G BLACK |
Customer Reference | |
Detailed Description | Paint Conductive Pen, 10g (0.35 oz) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Dispenser | |
Part Status | Obsolete | |
Type | Paint | |
Color | Black | |
Form | Pen, 10g (0.35 oz) | |
Features | Conductive | |
Shelf Life | 6 Months | |
Shelf Life Start | After Opening | |
Storage/Refrigeration Temperature | - |


