Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP0603B-RN

DigiKey Part Number
3010-SP0603B-RN-ND
Manufacturer
Manufacturer Product Number
SP0603B-RN
Description
LED RED 0603 SMD
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Solidlite/Solidlite Corporation
A separate $10.60 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:100000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
10$0.10000$1.00
100$0.04600$4.60
500$0.04300$21.50
5,000$0.03850$192.50