Zener Diode 12 V 500 mW ±5% Surface Mount 2-WLCSP (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFC1250

DigiKey Part Number
1655-SFC1250TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFC1250
Description
DIODE ZENER 12V 500MW 2WLCSP
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount 2-WLCSP (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-WLCSP (1x0.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,430
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.20626$1,237.56
12,000$0.19738$2,368.56
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.