0402 (1006 Metric) Single Zener Diodes

Results: 332
Stocking Options
Environmental Options
Media
Exclude
332Results
Applied FiltersRemove All

Showing
of 332
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
DIODE ZENER 3.3V 250MW 2DFN
Diodes Incorporated
376,114
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.06100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
DIODE ZENER 10V 250MW 2DFN
Diodes Incorporated
24,063
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.06500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
DIODE ZENER 3.6V 250MW 2DFN
Diodes Incorporated
47,963
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
250 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
DIODE ZENER 15V 250MW 2DFN
Diodes Incorporated
97,225
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
250 mW
15 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
21,135
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
300 mW
45 Ohms
50 nA @ 12.6 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
13,985
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
10,063
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04410
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
300 mW
80 Ohms
3 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
X1-DFN
DIODE ZENER 4.7V 250MW 2DFN
Diodes Incorporated
5,772
In Stock
99,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.06000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6%
250 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
4,407
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04385
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±2%
300 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
3,427
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
300 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
29,589
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.03400
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
300 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
DFN1006-2A
8,604
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.04200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
300 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
DFN1006-2A
X1-DFN
DIODE ZENER 3V 250MW 2DFN
Diodes Incorporated
6,854
In Stock
219,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.06800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±7%
250 mW
95 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
DIODE ZENER 12V 250MW 2DFN
Diodes Incorporated
6,220
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.06100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5.39%
250 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
DIODE ZENER 5.6V 250MW 2DFN
Diodes Incorporated
17,763
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.06000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
2-DFN Pkg
DIODE ZENER 3.9V 250MW DFN1006-2
Diodes Incorporated
15,441
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.06200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
250 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
X1-DFN
DIODE ZENER 15V 250MW 2DFN
Diodes Incorporated
6,304
In Stock
183,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.06100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
250 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
DIODE ZENER 5.1V 250MW 2DFN
Diodes Incorporated
2,985
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.07700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
250 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
16,109
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.04100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
300 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
X1-DFN
DIODE ZENER 20V 250MW 2DFN
Diodes Incorporated
8,999
In Stock
645,000
Factory
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±6%
250 mW
55 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
19,610
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±2%
300 mW
90 Ohms
50 nA @ 25.2 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
12,574
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03325
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±2%
300 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
DFN1006-2A
10,982
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±2%
300 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
8,187
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±2%
300 mW
15 Ohms
2 µA @ 4 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
6,819
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±2%
300 mW
80 Ohms
50 nA @ 21 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
Showing
of 332

0402 (1006 Metric) Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.