
SDUR3030W | |
|---|---|
DigiKey Part Number | 1655-1185-ND |
Manufacturer | |
Manufacturer Product Number | SDUR3030W |
Description | DIODE STANDARD 300V 30A TO247AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 30A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 25 | $1.28640 | $32.16 |
| 100 | $1.02980 | $102.98 |
| 500 | $0.82388 | $411.94 |
| 1,000 | $0.75767 | $757.67 |
| 2,000 | $0.70199 | $1,403.98 |
| 5,000 | $0.65688 | $3,284.40 |

