SD060SE45B.T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.64320
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.16770
Datasheet
Diode 45 V 3A Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD060SE45B.T1

DigiKey Part Number
SD060SE45B.T1-ND
Manufacturer
Manufacturer Product Number
SD060SE45B.T1
Description
DIODE SCHOTTKY 45V 3A DIE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
180pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Die
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
324$0.33852$109.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.