Parametric Equivalent
Parametric Equivalent

SD060SE45B.T | |
|---|---|
DigiKey Part Number | 1655-1757-ND |
Manufacturer | |
Manufacturer Product Number | SD060SE45B.T |
Description | DIODE SCHOTTKY 45V 3A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 180pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.64320 | $64.32 |
| 200 | $0.57680 | $115.36 |
| 300 | $0.54290 | $162.87 |
| 500 | $0.50478 | $252.39 |
| 700 | $0.48219 | $337.53 |
| 1,000 | $0.46022 | $460.22 |
| 2,500 | $0.41198 | $1,029.95 |
| 5,000 | $0.38217 | $1,910.85 |
| 10,000 | $0.36188 | $3,618.80 |


