


SCT1275CS | |
|---|---|
DigiKey Part Number | 1655-2117-ND |
Manufacturer | |
Manufacturer Product Number | SCT1275CS |
Description | SCR 1.2KV 75A TO-247S |
Customer Reference | |
Detailed Description | SCR 1.2 kV 75 A Standard Recovery Through Hole TO-247S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (RMS)) (Max) | 75 A | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Off State (Max) | 50 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 800A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.03000 | $8.03 |
| 10 | $5.46100 | $54.61 |



