
SIT8209AI-33-28S-98.304000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-33-28S-98.304000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-33-28S-98.304000 |
Description | MEMS OSC XO 98.3040MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 98.304 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $2.22800 | $22.28 |
| 25 | $2.10680 | $52.67 |
| 50 | $2.01980 | $100.99 |
| 100 | $1.93620 | $193.62 |
| 250 | $1.83112 | $457.78 |
| 500 | $1.75548 | $877.74 |
| 1,000 | $1.68301 | $1,683.01 |
| 2,500 | $1.59188 | $3,979.70 |

