96 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-1B3-30NH96.000000

DigiKey Part Number
1473-SIT3372AI-1B3-30NH96.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-1B3-30NH96.000000
Description
MEMS OSC VCXO 96.0000MHZ LVPECL
Customer Reference
Detailed Description
96 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVPECL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±145ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$11.61000$11.61
10$10.09100$100.91
25$9.54360$238.59
50$9.14980$457.49
100$8.77250$877.25
250$8.29816$2,074.54
500$7.95686$3,978.43
1,000$7.88558$7,885.58
Manufacturers Standard Package