160 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2E3-30NH160.000000

DigiKey Part Number
1473-SIT3372AC-2E3-30NH160.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-2E3-30NH160.000000
Description
MEMS OSC VCXO 160.0000MHZ LVDS
Customer Reference
Detailed Description
160 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±145ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-PQFV (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 133
Non-Cancelable/Non-Returnable
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$11.32000$11.32
10$9.83500$98.35
25$9.30120$232.53
50$8.91740$445.87
100$8.54970$854.97
250$8.08728$2,021.82
500$7.75464$3,877.32
1,000$7.66058$7,660.58
Manufacturers Standard Package