


SCRH6D38-3R3 | |
|---|---|
DigiKey Part Number | SCRH6D38-3R3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH6D38-3R3 |
Description | FIXED IND 3.3UH 3.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 3.5 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44172 | $883.44 |


