4.1 µH Shielded Inductor 1.95 A 57mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.1 µH Shielded Inductor 1.95 A 57mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH5D18-4R1

DigiKey Part Number
595-1474-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH5D18-4R1
Description
FIXED IND 4.1UH 1.95A 57 MOHM
Customer Reference
Detailed Description
4.1 µH Shielded Inductor 1.95 A 57mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
57mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.