
SCR125B-220 | |
|---|---|
DigiKey Part Number | SCR125B-220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCR125B-220 |
Description | FIXED IND 22UH 4.32A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 4.32 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.516" L x 0.476" W (13.10mm x 12.10mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |

