


SCIHP1040-2R5M | |
|---|---|
DigiKey Part Number | SCIHP1040-2R5M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCIHP1040-2R5M |
Description | FIXED IND 2.5UH 12A 9.5 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Wirewound Inductor 12 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SCIHP1040-2R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.402" W (11.50mm x 10.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $0.54071 | $865.14 |

