Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 170mA, Series 85mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 170mA, Series 85mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

IF-2-24

DigiKey Part Number
IF-2-24-ND
Manufacturer
Manufacturer Product Number
IF-2-24
Description
PWR XFMR SEMI-TORO 2VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 170mA, Series 85mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
IF-2-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 170mA, Series 85mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
53.00mm L x 44.00mm W
Height - Seated (Max)
17.60mm
Voltage - Isolation
4000Vrms
Weight
0.29 lb (131.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.73000$26.73
10$24.06300$240.63
48$22.38042$1,074.26
96$21.67052$2,080.37
144$21.26479$3,062.13
288$20.58712$5,929.09
Manufacturers Standard Package