
FPCTCL12-0267 | |
|---|---|
DigiKey Part Number | 3907-FPCTCL12-0267-ND |
Manufacturer | |
Manufacturer Product Number | FPCTCL12-0267 |
Description | TAPE SPLICING CLEAR 0.47" |
Customer Reference | |
Detailed Description | Splicing Tape Adhesive Clear 0.47" (12.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Electronics | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.47" (12.00mm) | |
Length | - | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.00000 | $94.00 |

