
52SA2GDBJ2K1 | |
|---|---|
DigiKey Part Number | 3473-52SA2GDBJ2K1-ND |
Manufacturer | |
Manufacturer Product Number | 52SA2GDBJ2K1 |
Description | SWITCH SELECT 3POS 3PST 60A 110V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 3PST-2NC/1NO 60A (AC) 110 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | 3PST-2NC/1NO | |
Number of Positions | 3 | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 60A (AC) | |
Voltage Rating - AC | 110 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -35°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.85000 | $207.85 |

