
3RP25122AW30 | |
|---|---|
DigiKey Part Number | 3473-3RP25122AW30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25122AW30 |
Description | RELAY TIME DELAY 30SEC 3A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 30 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RP25122AW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 30 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.08000 | $130.08 |

