
6044684 | |
|---|---|
DigiKey Part Number | 1882-6044684-ND |
Manufacturer | |
Manufacturer Product Number | 6044684 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 5.906" ~ 19.685" (150mm ~ 500mm) Relay - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 5.906" ~ 19.685" (150mm ~ 500mm) | |
Voltage - Supply | 24V ~ 240V | |
Response Time | 15ms | |
Output Configuration | Relay - Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable, 2-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $410.40000 | $410.40 |
| 10 | $366.29800 | $3,662.98 |















