Gas Discharge Tube 470 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R470TD-8

DigiKey Part Number
5789-2R470TD-8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R470TD-8
Description
GDT 470V 20KA 2 POLE TH 8*6MM
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
MARKETPLACE PRODUCT
Will ship in approximately 12 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of $1,000.00 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.43000$14.30
50$1.32000$66.00
100$1.19000$119.00
250$1.10300$275.75
500$1.01000$505.00
800$0.98000$784.00
1,600$0.93000$1,488.00