PC817XNNSZ0F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


SHARP/Socle Technology
In Stock: 16,269
Unit Price: $0.27000
Datasheet

Parametric Equivalent


SHARP/Socle Technology
In Stock: 0
Unit Price: $0.06590
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.26987
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.18647

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.13105
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.22750
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.15787
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 2,000
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 87
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1,500
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1,447
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1,292
Unit Price: $0.45000
Datasheet

Parametric Equivalent


LITEON
In Stock: 36,397
Unit Price: $0.26000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC817XNNSZ0F

DigiKey Part Number
425-2857-ND
Manufacturer
Manufacturer Product Number
PC817XNNSZ0F
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.