
PC3H7J00001H | |
|---|---|
DigiKey Part Number | PC3H7J00001H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC3H7J00001H |
Description | OPTOISOLATOR TRANSISTOR SMD |
Customer Reference | |
Detailed Description | Optoisolator Output Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Isolation | - | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | - | |
Output Type | - | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $0.14998 | $1,574.79 |
| 31,500 | $0.14776 | $4,654.44 |
| 52,500 | $0.14165 | $7,436.62 |

