Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S102S01

DigiKey Part Number
425-1214-5-ND
Manufacturer
Manufacturer Product Number
S102S01
Description
SSR RELAY SPST-NO 8A 80-120V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
S102S01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
1.2VDC
Voltage - Load
80 V ~ 120 V
Load Current
8 A
Termination Style
PC Pin
Operating Temperature
-25°C ~ 100°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.