Linear Voltage Regulator IC Positive Fixed 1 Output 1A SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SC-63
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PQ012FZ01ZZH

DigiKey Part Number
425-2218-5-ND
Manufacturer
Manufacturer Product Number
PQ012FZ01ZZH
Description
IC REG LINEAR 1.2V 1A SC-63
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.7V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
SC-63
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.