
LQ190N1LW01 | |
|---|---|
DigiKey Part Number | LQ190N1LW01-ND |
Manufacturer | |
Manufacturer Product Number | LQ190N1LW01 |
Description | GRAPHIC DISPLAY - - 19" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Parallel/Serial 19" (482.60mm) 1680 x 1050 (WSXGA+) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 19" (482.60mm) | |
Viewing Area | 409.50mm W x 255.94mm H | |
Backlight | LED | |
Dot Pixels | 1680 x 1050 (WSXGA+) | |
Interface | Parallel/Serial | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.24mm W x 0.24mm H |

