Image for LQ190E1LX76 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQ190E1LX76

DigiKey Part Number
425-LQ190E1LX76-ND
Manufacturer
Manufacturer Product Number
LQ190E1LX76
Description
GRAPHIC DISPLAY TFT RGB 19"
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color LVDS 19" (482.60mm) 1280 x 1024 (SXGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
-
Diagonal Screen Size
19" (482.60mm)
Viewing Area
376.32mm W x 301.06mm H
Backlight
LED
Dot Pixels
1280 x 1024 (SXGA)
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.29mm W x 0.29mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$284.57800$2,845.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.