
LQ156M1LG21K | |
|---|---|
DigiKey Part Number | 425-LQ156M1LG21K-ND |
Manufacturer | |
Manufacturer Product Number | LQ156M1LG21K |
Description | GRAPHIC DISPLAY TFT RGB 15.6" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color LVDS 15.6" (396.24mm) 1920 x 1080 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 15.6" (396.24mm) | |
Viewing Area | 344.16mm W x 193.59mm H | |
Backlight | LED | |
Dot Pixels | 1920 x 1080 | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |

