
LQ121K1LG58 | |
|---|---|
DigiKey Part Number | 425-LQ121K1LG58-ND |
Manufacturer | |
Manufacturer Product Number | LQ121K1LG58 |
Description | 12.1" WXGA (1280X800) 700NIT |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive TFT - Monochrome LVDS 15" (381.00mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Monochrome | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 15" (381.00mm) | |
Viewing Area | 58.80mm W x 35.28mm H | |
Backlight | - | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

