
LQ104S1DG34 | |
|---|---|
DigiKey Part Number | LQ104S1DG34-ND |
Manufacturer | |
Manufacturer Product Number | LQ104S1DG34 |
Description | GRAPHIC DISPLAY - - 10.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Parallel, 18-Bit (RGB) 10.4" (264.16mm) 800 x 480 (WVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Viewing Area | 211.20mm W x 158.40mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel, 18-Bit (RGB) | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

