
LQ084V3DG02 | |
|---|---|
DigiKey Part Number | LQ084V3DG02-ND |
Manufacturer | |
Manufacturer Product Number | LQ084V3DG02 |
Description | GRAPHIC DISPLAY TFT RGB 8.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 8.4" (213.36mm) 640 x 480 (VGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 8.4" (213.36mm) | |
Viewing Area | 170.88mm W x 128.16mm H | |
Backlight | LED - White | |
Dot Pixels | 640 x 480 (VGA) | |
Interface | Parallel, 18-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.27mm W x 0.27mm H |

