Similar
Similar

LQ070Y3LG02A | |
|---|---|
DigiKey Part Number | 425-LQ070Y3LG02A-ND |
Manufacturer | |
Manufacturer Product Number | LQ070Y3LG02A |
Description | GRAPHIC DISPLAY TFT - 7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Color LVDS 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 152.40mm W x 91.40mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | LVDS | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.19mm H |


