
LQ043Y1DX07 | |
|---|---|
DigiKey Part Number | LQ043Y1DX07-ND |
Manufacturer | |
Manufacturer Product Number | LQ043Y1DX07 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 800 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 56.16mm W x 93.60mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 800 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.12mm W x 0.12mm H |

