
LQ043T1DG38G | |
|---|---|
DigiKey Part Number | 425-LQ043T1DG38G-ND |
Manufacturer | |
Manufacturer Product Number | LQ043T1DG38G |
Description | GRAPHIC DISPLAY TFT RGB 11" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color CMOS 11" (279.40mm) 480 x 272 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 11" (279.40mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | Without Backlight | |
Dot Pixels | 480 x 272 | |
Interface | CMOS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |

